Infineon ISP25DP06LMS
| Manufacturer | |
| Mfr. Part # | ISP25DP06LMS |
| LCSC Part # | C538450 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 1.9A SOT-223 |
| Description | P-Channel 60V 1.9A 5W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,847
1,847
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4919 $ 0.2509 | $ 0.25 |
10+ | $ 0.4398 $ 0.2243 | $ 2.24 |
30+ | $ 0.4146 $ 0.2115 | $ 6.35 |
100+ | $ 0.3894 $ 0.1986 | $ 19.86 |
500+ | $ 0.3736 $ 0.1906 | $ 95.30 |
1,000+ | $ 0.3658 $ 0.1866 | $ 186.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$