Infineon IRS25752LTRPBF
| Manufacturer | |
| MPN | IRS25752LTRPBF |
| LCSC Part # | C538346 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | High-Side Gate Driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 140ns | |
| High Level Delay Time | 215ns | |
| Quiescent Current | 100uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Supply | 10V~18V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 240mA | |
| Rise Time | 85ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;- | |
| Current - Output High(IOH) | 160mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS25752 is a high-side, single-channel gate driver IC with 600V blocking and levelshifting capability. This allows for the gate driver to be connected directly to the gate of a high-side power MOSFET, while being controlled by the low-side, ground potential circuitry. The IRS25752 includes a wide VCC supply range, UVLO protection, and excellent immunity to harsh dv/dt or -VS switching environments. HVIC technology allows for these functions and features to be realized in a 6-pin SOT-23 package.
Features
- Floating gate driver designed for bootstrap operation
- Fully operational to +600 V
- Excellent dv/dt immunity
- Excellent negative VS transient immunity
- Wide VCC range
- UVLO on low-side and high-side
- Schmitt-trigger input with internal pull-down
- Output in phase with input
- Excellent latch immunity on all inputs & outputs
- RoHS compliant 6-pin SOT-23 package
Applications
- High-side gate driver control
- Pulse transformer replacement
- General purpose switched mode power electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.045 | $ 1.05 |
| 10+ | $ 0.8354 | $ 8.35 |
| 30+ | $ 0.7314 | $ 21.94 |
| 100+ | $ 0.6274 | $ 62.74 |
| 500+ | $ 0.5656 | $ 282.80 |
| 1,000+ | $ 0.5331 | $ 533.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 140ns | |
| High Level Delay Time | 215ns | |
| Quiescent Current | 100uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Supply | 10V~18V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 240mA | |
| Rise Time | 85ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;- | |
| Current - Output High(IOH) | 160mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS25752 is a high-side, single-channel gate driver IC with 600V blocking and levelshifting capability. This allows for the gate driver to be connected directly to the gate of a high-side power MOSFET, while being controlled by the low-side, ground potential circuitry. The IRS25752 includes a wide VCC supply range, UVLO protection, and excellent immunity to harsh dv/dt or -VS switching environments. HVIC technology allows for these functions and features to be realized in a 6-pin SOT-23 package.
Features
- Floating gate driver designed for bootstrap operation
- Fully operational to +600 V
- Excellent dv/dt immunity
- Excellent negative VS transient immunity
- Wide VCC range
- UVLO on low-side and high-side
- Schmitt-trigger input with internal pull-down
- Output in phase with input
- Excellent latch immunity on all inputs & outputs
- RoHS compliant 6-pin SOT-23 package
Applications
- High-side gate driver control
- Pulse transformer replacement
- General purpose switched mode power electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



