HCI 049SS2-8000F20HPNJL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 049SS2-8000F20HPNJL |
| LCSC Part # | C5383146 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF SMD |
| Description | Crystal Oscillator 20pF HC-49S-SMD Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
950 
950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0912 $ 0.0821 | $ 0.41 |
50+ | $ 0.0721 $ 0.0649 | $ 3.25 |
150+ | $ 0.0625 $ 0.0563 | $ 8.45 |
1,000+ | $ 0.0554 $ 0.0499 | $ 49.90 |
2,000+ | $ 0.0497 $ 0.0448 | $ 89.60 |
5,000+ | $ 0.0468 $ 0.0422 | $ 211.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$