LRC S-LP7413DT3WG
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | S-LP7413DT3WG |
| LCSC Part # | C5383069 |
| Package | DFN5060-8B |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 47A DFN5060-8B |
| Description | P-Channel 40V 47A 41W Surface Mount DFN5060-8B |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Package | DFN5060-8B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3436 | $ 0.34 |
10+ | $ 0.2968 | $ 2.97 |
30+ | $ 0.2765 | $ 8.30 |
100+ | $ 0.2515 | $ 25.15 |
500+ | $ 0.239 | $ 119.50 |
1,000+ | $ 0.2327 | $ 232.70 |
Standard Packaging 5000/Full
Reel | ||