Infineon IRS21531DSTRPBF
| Manufacturer | |
| MPN | IRS21531DSTRPBF |
| LCSC Part # | C538293 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 180mA 10V~16.8V 260mA SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8 | |
| Rise Time | 120ns | |
| Fall Time | 50ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 180mA | |
| Load Type | MOSFET | |
| Quiescent Current | 800uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~16.8V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 260mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS2153(1)D is based on the popular IR2153 selfoscillating half-bridge gate driver IC using a more advanced silicon platform, and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable rugged monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate drivers.
Features
- Integrated 600 V half-bridge gate driver
- CT, RT programmable oscillator
- 15.4 V Zener clamp on VCC
- Micropower startup
- Non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FET
- Excellent latch immunity on all inputs and outputs
- +/- 50 V/ns dV/dt immunity
- ESD protection on all pins
- 8-lead SOIC or PDIP package
- Internal deadtime
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1979 | $ 1.20 |
| 10+ | $ 0.9961 | $ 9.96 |
| 30+ | $ 0.8838 | $ 26.51 |
| 100+ | $ 0.7585 | $ 75.85 |
| 500+ | $ 0.7015 | $ 350.75 |
| 1,000+ | $ 0.6771 | $ 677.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8 | |
| Rise Time | 120ns | |
| Fall Time | 50ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 180mA | |
| Load Type | MOSFET | |
| Quiescent Current | 800uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~16.8V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 260mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS2153(1)D is based on the popular IR2153 selfoscillating half-bridge gate driver IC using a more advanced silicon platform, and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable rugged monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate drivers.
Features
- Integrated 600 V half-bridge gate driver
- CT, RT programmable oscillator
- 15.4 V Zener clamp on VCC
- Micropower startup
- Non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FET
- Excellent latch immunity on all inputs and outputs
- +/- 50 V/ns dV/dt immunity
- ESD protection on all pins
- 8-lead SOIC or PDIP package
- Internal deadtime
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



