Infineon IRS2112SPBF
| Manufacturer | |
| Mfr. Part # | IRS2112SPBF |
| LCSC Part # | C538277 |
| Package | SOIC-16-300mil |
| Customer # | |
| Description | 10V~20V 440mA 200mA SOIC-16-300mil Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1980 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9029 | $ 2.90 |
10+ | $ 2.4865 | $ 24.87 |
30+ | $ 2.2397 | $ 67.19 |
100+ | $ 1.9898 | $ 198.98 |
500+ | $ 1.8741 | $ 937.05 |
1,000+ | $ 1.8232 | $ 1823.20 |
Standard Packaging 1980/Full
Tube | ||