VBsemi Elec AOD409-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AOD409-VB |
| LCSC Part # | C5382702 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 50A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| RDS(on) | 20mΩ@10V;25mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.95nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench Power MOSFET
Applications
AI Translation
- Load Switch
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8055$ 0.6847 | $ 0.68 |
| 10+ | $ 0.6487$ 0.5514 | $ 5.51 |
| 50+ | $ 0.5703$ 0.4848 | $ 24.24 |
| 100+ | $ 0.4919$ 0.4182 | $ 41.82 |
| 500+ | $ 0.4458$ 0.3790 | $ 189.50 |
| 1,000+ | $ 0.4212$ 0.3581 | $ 358.10 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| RDS(on) | 20mΩ@10V;25mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.95nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench Power MOSFET
Applications
AI Translation
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



