TE Connectivity 6-569550-3
| Manufacturer | |
| MPN | 6-569550-3 |
| LCSC Part # | C5382698 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Modular Plug Connectors (Standard and Small Conductor) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Modular Plug | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Surface Mount, Right Angle |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification covers the requirements for application of standard and small conductor modular plug connectors for voice and data applications. The modular plugs are available in standard and small conductor, unshielded or shielded, with 2, 4, 6, 8, or 10 terminals on 1.02 [.040] centerline spacing. These modular plugs are also available in line and keyed housing styles. The modular plugs contain universal terminals for use with solid or stranded wire. Each modular plug features two internal strain reliefs to protect the modular plug-to-cable and terminal-toconductor interface from damage when subjected to pulling or bending forces. The primary strain relief grips the jacket and the secondary strain relief acts on the conductors. These modular plugs are terminated using the insulation piercing technique. The modular plugs are available in loose piece for terminating with manual or pneumatically-powered tools.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0513 | $ 2.05 |
| 10+ | $ 1.7351 | $ 17.35 |
| 30+ | $ 1.5389 | $ 46.17 |
| 100+ | $ 1.3362 | $ 133.62 |
| 500+ | $ 1.2454 | $ 622.70 |
| 1,000+ | $ 1.2065 | $ 1206.50 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Modular Plug | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Surface Mount, Right Angle |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification covers the requirements for application of standard and small conductor modular plug connectors for voice and data applications. The modular plugs are available in standard and small conductor, unshielded or shielded, with 2, 4, 6, 8, or 10 terminals on 1.02 [.040] centerline spacing. These modular plugs are also available in line and keyed housing styles. The modular plugs contain universal terminals for use with solid or stranded wire. Each modular plug features two internal strain reliefs to protect the modular plug-to-cable and terminal-toconductor interface from damage when subjected to pulling or bending forces. The primary strain relief grips the jacket and the secondary strain relief acts on the conductors. These modular plugs are terminated using the insulation piercing technique. The modular plugs are available in loose piece for terminating with manual or pneumatically-powered tools.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



