TAITIEN Elec OXETDLJANF-12MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OXETDLJANF-12MHZ |
| LCSC Part # | C5382664 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 12MHz SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Conforms to AEC-Q200
- Typical 3.2 × 2.5 × 0.95 mm Ceramic SMD Package
- Tight Symmetry (45 to 55%) Available
- Operation Voltage: 1.8V, 2.5V, 3.3V
- Tri-State Enable/Disable
Applications
AI Translation
- WLAN/WiMax
- Mobile Phone
- DSC, Set-top Box, HDTV
In-Stock: 2,211
2,211 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4044 | $ 0.40 |
| 10+ | $ 0.356 | $ 3.56 |
| 30+ | $ 0.3326 | $ 9.98 |
| 100+ | $ 0.3091 | $ 30.91 |
| 500+ | $ 0.2951 | $ 147.55 |
| 1,000+ | $ 0.2873 | $ 287.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Conforms to AEC-Q200
- Typical 3.2 × 2.5 × 0.95 mm Ceramic SMD Package
- Tight Symmetry (45 to 55%) Available
- Operation Voltage: 1.8V, 2.5V, 3.3V
- Tri-State Enable/Disable
Applications
AI Translation
- WLAN/WiMax
- Mobile Phone
- DSC, Set-top Box, HDTV
C5382664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



