LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIT SIT1051AQTK/3 product image
  • SIT1051AQTK/3 thumbnail 1
  • SIT1051AQTK/3 thumbnail 2
  • SIT1051AQTK/3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SIT SIT1051AQTK/3RoHS

Manufacturer
SITAsian Brands
MPN
SIT1051AQTK/3
LCSC Part #
C5382549
Packaging
DFN-8(3x3)
Customer #
Key Attributes
SIT1051AQ CAN FD Silent Mode Bus Transceiver
Datasheetpdf iconSIT SIT1051AQTK/3
In-Stock: 7,874
7,874 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.514$ 0.51
10+$ 0.4116$ 4.12
30+$ 0.3676$ 11.03
100+$ 0.314$ 31.40
500+$ 0.2896$ 144.80
1,000+$ 0.2733$ 273.30
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerSIT
PackagingDFN-8(3x3)
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate5Mbps
Operating Temperature-40℃~+150℃
FeaturesLow-power mode;Thermal shutdown protection;Bus fault protection;TXD dominant timeout;Silent mode;Undervoltage Protection;ESD protection;Short-Circuit Protection
Supply Current70mA
Quiescent Supply Current3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

SIT1051AQ is an interface chip used between the CAN protocol controller and the physical bus. It can be used for in-vehicle, industrial control and other fields. It supports 5Mbps (CAN FD), and has ability to perform differential signal transmission between bus and the CAN protocol controller. The SIT1051AQ is an upgraded version of the SIT1051Q with improved bus signal symmetry and lower electromagnetic radiation performance. In addition, the SIT1051AQ is fully compatible with SIT1051Q.

Features

AI Translation
  • COMPATIBLE with the SAE J2284-1 to SAE J2284-5 standard
  • AEC-Q100 qualified
  • Thermally protected
  • ±58V BUS protection
  • Driver (TXD) dominant overtime function
  • Silent receive mode
  • SIT1051AQT/E with off mode in low power consumption
  • SIT1051AQT/3 can be interfaced directly to microcontrollers with supply voltages from 3V to 5V
  • Undervoltage protection on VCC and VIO power supply pins
  • Timing guaranteed for data rates up to 5 Mbit/s in the (CAN FD) fast phase
  • The typical loop delay from TXD to RXD is less than 100ns
  • Very low ElectroMagnetic Emission (EME)
  • Unpowered nodes do not interfere with the bus
  • Provide DFN3*3 - 8, small outline, leadless package
  • Provide Green and Environmentally Friendly Lead-free package

Applications

AI Translation
  • in-vehicle
  • industrial control