SIT SIT1145AQTK/FD
| Manufacturer |
SIT
Asian Brands |
| Mfr. Part # | SIT1145AQTK/FD |
| LCSC Part # | C5382540 |
| Package | DFN-14(3x4.5) |
| Customer # | |
| Key Attributes | Low Power CANFD Bus Transceiver with Selective Wake-up and Fault Protection |
| Description | 4.5V~5.5V CAN FD Transceiver 5Mbps DFN-14(3x4.5) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Package | DFN-14(3x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
110 
110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0541 | $ 1.05 |
10+ | $ 0.8745 | $ 8.75 |
30+ | $ 0.777 | $ 23.31 |
100+ | $ 0.6671 | $ 66.71 |
500+ | $ 0.6176 | $ 308.80 |
1,000+ | $ 0.5944 | $ 594.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$