YLPTEC CRE1S1205SC
| Manufacturer | YLPTECAsian Brands |
| MPN | CRE1S1205SC |
| LCSC Part # | C5382526 |
| Packaging | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | 1W constant-voltage input, isolated, non-regulated single-output DC/DC power module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x6mm | |
| Vin | 10.8V~13.2V | |
| type | - | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, fixed voltage input, isolated unregulated single output. The CRE1SxxxxSC series are compact, high-efficiency micro-power DC/DC converter modules featuring fixed voltage input and isolated unregulated single output. This series is specifically designed for on-board power systems that require generating a voltage rail isolated from the input supply.
Features
AI Translation
- Isolation voltage: 1500VDC/1min, 3000VDC/1s
- Low no-load power consumption: 0.025W (Typ.)
- Operating temperature: -40°C~+85°C
- Efficiency up to 91%
- Continuous output short-circuit protection with auto-recovery, meets international standards
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
- MTBF ≥ 3,500,000 Hrs
- Over-temperature protection & continuous output short-circuit protection, RoHS compliant
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8373 | $ 2.84 |
| 10+ | $ 2.4118 | $ 24.12 |
| 34+ | $ 2.1577 | $ 73.36 |
| 102+ | $ 1.9021 | $ 194.01 |
| 510+ | $ 1.7846 | $ 910.15 |
| 1,020+ | $ 1.7306 | $ 1765.21 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x6mm | |
| Vin | 10.8V~13.2V | |
| type | - | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, fixed voltage input, isolated unregulated single output. The CRE1SxxxxSC series are compact, high-efficiency micro-power DC/DC converter modules featuring fixed voltage input and isolated unregulated single output. This series is specifically designed for on-board power systems that require generating a voltage rail isolated from the input supply.
Features
AI Translation
- Isolation voltage: 1500VDC/1min, 3000VDC/1s
- Low no-load power consumption: 0.025W (Typ.)
- Operating temperature: -40°C~+85°C
- Efficiency up to 91%
- Continuous output short-circuit protection with auto-recovery, meets international standards
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
- MTBF ≥ 3,500,000 Hrs
- Over-temperature protection & continuous output short-circuit protection, RoHS compliant
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



