YLPTEC CRE1S0505MEC
| Manufacturer | YLPTECAsian Brands |
| MPN | CRE1S0505MEC |
| LCSC Part # | C5382222 |
| Packaging | SMD,12.7x8.3mm |
| Customer # | |
| Key Attributes | DC/DC power module, 1W, fixed-voltage input, isolated non-regulated dual outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SMD,12.7x8.3mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 7.25mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 12.7mm | |
| Width | 11.2mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Suitable for purely digital circuits, general low-frequency analog circuits, relay driver circuits, and similar applications. Specifically designed for on-board power systems requiring an isolated voltage rail from the input supply. This product is intended for applications where: the input supply voltage is relatively stable (voltage variation range ±10%Vin); isolation is required between input and output (isolation voltage ≤3000VDC); output voltage regulation and output ripple/noise requirements are not stringent.
Features
- Regulated voltage input, isolated unregulated dual output
- Continuous short-circuit protection
- Operating temperature range -40°C to +105°C
- Compact SMD package, industry-standard pinout
- Isolation voltage 1500VDC
- Maximum efficiency up to 86%
- Low no-load input current
Applications
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuit applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2061$ 3.6443 | $ 3.64 |
| 10+ | $ 4.4726$ 3.1309 | $ 31.31 |
| 30+ | $ 4.0264$ 2.8185 | $ 84.56 |
| 105+ | $ 3.6517$ 2.5562 | $ 268.40 |
Standard Packaging15/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SMD,12.7x8.3mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 7.25mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 12.7mm | |
| Width | 11.2mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Suitable for purely digital circuits, general low-frequency analog circuits, relay driver circuits, and similar applications. Specifically designed for on-board power systems requiring an isolated voltage rail from the input supply. This product is intended for applications where: the input supply voltage is relatively stable (voltage variation range ±10%Vin); isolation is required between input and output (isolation voltage ≤3000VDC); output voltage regulation and output ripple/noise requirements are not stringent.
Features
- Regulated voltage input, isolated unregulated dual output
- Continuous short-circuit protection
- Operating temperature range -40°C to +105°C
- Compact SMD package, industry-standard pinout
- Isolation voltage 1500VDC
- Maximum efficiency up to 86%
- Low no-load input current
Applications
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



