YLPTEC CRE1S0505MC
| Manufacturer | YLPTECAsian Brands |
| MPN | CRE1S0505MC |
| LCSC Part # | C5382221 |
| Packaging | SMD-5 |
| Customer # | |
| Key Attributes | DC/DC power module, 1W, fixed voltage input, isolated and regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SMD-5 | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -50℃~+115℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 7.25mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 12.7mm | |
| Width | 11.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- Operating temperature range -50°C to +115°C
- Compact SMD package, industry-standard pinout
- Isolation voltage 3000VDC
- Maximum efficiency up to 89%
- No-load input current as low as 3mA
- ESD withstands 8KV contact discharge
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuit applications
- On-board power systems requiring an isolated voltage from the input supply
- Relatively stable input supply voltage (voltage variation range ±10%Vin)
- Isolation required between input and output (isolation voltage ≤3000VDC)
- Low requirements for output voltage regulation and output ripple noise
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4213 | $ 5.42 |
| 10+ | $ 4.6523 | $ 46.52 |
| 30+ | $ 4.1944 | $ 125.83 |
| 105+ | $ 3.7318 | $ 391.84 |
| 600+ | $ 3.5196 | $ 2111.76 |
| 900+ | $ 3.4222 | $ 3079.98 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SMD-5 | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -50℃~+115℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 7.25mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 12.7mm | |
| Width | 11.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- Operating temperature range -50°C to +115°C
- Compact SMD package, industry-standard pinout
- Isolation voltage 3000VDC
- Maximum efficiency up to 89%
- No-load input current as low as 3mA
- ESD withstands 8KV contact discharge
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuit applications
- On-board power systems requiring an isolated voltage from the input supply
- Relatively stable input supply voltage (voltage variation range ±10%Vin)
- Isolation required between input and output (isolation voltage ≤3000VDC)
- Low requirements for output voltage regulation and output ripple noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



