TOSHIBA 1SS187,LF
| Manufacturer | |
| Mfr. Part # | 1SS187,LF |
| LCSC Part # | C5381785 |
| Package | SOT-346 |
| Customer # | |
| Key Attributes | DIODE GP 80V 100mA SOT-346 |
| Description | Diode 80V 100mA Surface Mount SOT-346 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Package | SOT-346 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,710 
2,710
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0343 | $ 0.34 |
100+ | $ 0.0266 | $ 2.66 |
300+ | $ 0.0228 | $ 6.84 |
3,000+ | $ 0.0199 | $ 59.70 |
6,000+ | $ 0.0176 | $ 105.60 |
9,000+ | $ 0.0164 | $ 147.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$