Reomax PTU1150P
| Manufacturer | ReomaxAsian Brands |
| MPN | PTU1150P |
| LCSC Part # | C5381703 |
| Packaging | Through Hole,D3.6x10mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1.5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | Through Hole,D3.6x10mm | |
| Melting I2t | 4.2 | |
| Interrupt Rating | 50A@125VAC;50A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 10mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V;125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PTU series 3.6×10mm slow-blow ceramic tube fuses are designed for overcurrent protection in various electronic equipment circuits.
Features
AI Translation
- Pin pull strength: 5N, 10±1s
- Pin push strength: 2N, 10±1s
- Solderability: wave soldering 260℃, ≤3s; iron soldering 350±10℃, ≤3s
- Resistance to soldering heat: wave soldering 260℃, 10s; iron soldering 350℃, 5s
- Operating temperature range: -55℃~+125℃
- Storage conditions: relative humidity ≤75%, average shelf life 3 years
Applications
AI Translation
- Lighting equipment
- Power supply equipment
- Adapters
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0536 | $ 0.54 |
| 100+ | $ 0.0424 | $ 4.24 |
| 500+ | $ 0.0368 | $ 18.40 |
| 1,000+ | $ 0.0326 | $ 32.60 |
| 5,000+ | $ 0.0292 | $ 146.00 |
| 10,000+ | $ 0.0275 | $ 275.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | Through Hole,D3.6x10mm | |
| Melting I2t | 4.2 | |
| Interrupt Rating | 50A@125VAC;50A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 10mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V;125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PTU series 3.6×10mm slow-blow ceramic tube fuses are designed for overcurrent protection in various electronic equipment circuits.
Features
AI Translation
- Pin pull strength: 5N, 10±1s
- Pin push strength: 2N, 10±1s
- Solderability: wave soldering 260℃, ≤3s; iron soldering 350±10℃, ≤3s
- Resistance to soldering heat: wave soldering 260℃, 10s; iron soldering 350℃, 5s
- Operating temperature range: -55℃~+125℃
- Storage conditions: relative humidity ≤75%, average shelf life 3 years
Applications
AI Translation
- Lighting equipment
- Power supply equipment
- Adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



