LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
Reomax STP1150P product image
  • STP1150P thumbnail 1
  • STP1150P thumbnail 2
  • STP1150P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Reomax STP1150PRoHS

Manufacturer
ReomaxAsian Brands
MPN
STP1150P
LCSC Part #
C5381681
Packaging
Through Hole,D4xL11mm
Customer #
Key Attributes
FUSE BRD MNT 1.5A TH
Datasheetpdf iconReomax STP1150P
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0502$ 0.0402$ 0.40
100+$ 0.0397$ 0.0318$ 3.18
500+$ 0.0344$ 0.0276$ 13.80
1,000+$ 0.0305$ 0.0244$ 24.40
5,000+$ 0.0273$ 0.0219$ 109.50
10,000+$ 0.0258$ 0.0207$ 207.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerReomax
PackagingThrough Hole,D4xL11mm
Melting I2t4.2
Interrupt Rating50A@125VAC;50A@250VAC
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length11mm
Current Rating1.5A
Voltage Rating (DC)125V;250V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

This product is suitable for overcurrent protection in various electronic device circuits, widely used in lighting equipment, power supplies, adapters, and related applications.

Features

AI Translation
  • Pin Pull Strength: 5N for 10±1 Seconds
  • Pin Push Strength: 2N for 10±1 Seconds
  • Solderability: Wave: 260℃, ≤3s; Soldering Iron: 350±10℃, ≤3s
  • Resistance to Soldering Heat: Wave: 260℃, 10s; Soldering Iron: 350℃, 5s

Applications

AI Translation
  • Lighting equipment
  • Power supply equipment
  • Adapters