TOSHIBA TC74VHCT125AFK(E,K)
| Manufacturer | |
| MPN | TC74VHCT125AFK(E,K) |
| LCSC Part # | C5381655 |
| Packaging | VSSOP-14 |
| Customer # | |
| Key Attributes | Quad Bus Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Series | 74VHCT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 4 | |
| Propagation Delay | 3.8ns@5V,50pF | |
| Quiescent Current | 4uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74VHCT125A/126A are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C²MOS technology. They achieve the high speed operation similar to equivalent Bipolar Shottky TTL while maintaining the CMOS low power dissipation. The TC74VHCT125A requires the 3-state control input MR(overline) to be set high to place the output into the high impedance state, whereas the TC74VHCT126A requires the control input @ to be set low to place the output into high impedance. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. There structure prevents device detsruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- High speed: tpd = 3.8 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4 μA (max) at Ta = 25 ℃
- Compatible with TTL inputs: VIL = 0.8 V (max), VIH = 2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with the 74 series (74AC/HC/F/ALS/LS etc.) 125/126 types.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7147 | $ 0.71 |
| 10+ | $ 0.6986 | $ 6.99 |
| 30+ | $ 0.6873 | $ 20.62 |
| 100+ | $ 0.6777 | $ 67.77 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Series | 74VHCT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 4 | |
| Propagation Delay | 3.8ns@5V,50pF | |
| Quiescent Current | 4uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74VHCT125A/126A are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C²MOS technology. They achieve the high speed operation similar to equivalent Bipolar Shottky TTL while maintaining the CMOS low power dissipation. The TC74VHCT125A requires the 3-state control input MR(overline) to be set high to place the output into the high impedance state, whereas the TC74VHCT126A requires the control input @ to be set low to place the output into high impedance. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. There structure prevents device detsruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- High speed: tpd = 3.8 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4 μA (max) at Ta = 25 ℃
- Compatible with TTL inputs: VIL = 0.8 V (max), VIH = 2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with the 74 series (74AC/HC/F/ALS/LS etc.) 125/126 types.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



