TOSHIBA TC74HC4040AF(EL,F)
| Manufacturer | |
| MPN | TC74HC4040AF(EL,F) |
| LCSC Part # | C5381648 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Binary Counter/Divider |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 78MHz | |
| Features | Programmable divide ratio;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC4020A/TC74HC4040A are high speed CMOS BINARY COUNTER/DIVIDERs fabricated with silicon gate C²MOS technology. They achieve the high speed operetion similar to equivalent LSTTL while maintaining the CMOS dissipation. The TC74HC4020A is a 14-STAGE BINARY COUNTER, and the TC74HC4040A is a 12-STAGE BINARY COUNTER. Setting CLR to high resets the counter to low. A negative transition on the CK input brings one increment into the counter. The TC74HC4020A provides 12 divided outputs: 1’st stage and stage 4 thru stage 14. At Q14, a 1/16384 divided frequency will be output. The TC74HC4040A provides all divided output stages, and at Q12, a 1/4096 divided frequency will be output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: fmax = 73 MHz (typ.) at VCC = 5 V
- Low power dissipation: Icc = 4 μA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC(opr) = 2 to 6 V
- Pin and function compatible with 4020B/4040B
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8268 | $ 0.83 |
| 10+ | $ 0.8073 | $ 8.07 |
| 30+ | $ 0.7943 | $ 23.83 |
| 100+ | $ 0.7829 | $ 78.29 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 78MHz | |
| Features | Programmable divide ratio;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC4020A/TC74HC4040A are high speed CMOS BINARY COUNTER/DIVIDERs fabricated with silicon gate C²MOS technology. They achieve the high speed operetion similar to equivalent LSTTL while maintaining the CMOS dissipation. The TC74HC4020A is a 14-STAGE BINARY COUNTER, and the TC74HC4040A is a 12-STAGE BINARY COUNTER. Setting CLR to high resets the counter to low. A negative transition on the CK input brings one increment into the counter. The TC74HC4020A provides 12 divided outputs: 1’st stage and stage 4 thru stage 14. At Q14, a 1/16384 divided frequency will be output. The TC74HC4040A provides all divided output stages, and at Q12, a 1/4096 divided frequency will be output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: fmax = 73 MHz (typ.) at VCC = 5 V
- Low power dissipation: Icc = 4 μA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC(opr) = 2 to 6 V
- Pin and function compatible with 4020B/4040B
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



