TOSHIBA TBD62503AFNG(Z,EL)
| Manufacturer | |
| MPN | TBD62503AFNG(Z,EL) |
| LCSC Part # | C5381640 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | Seven channels MOS 300mA SSOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-16 | |
| Output Leakage Current(Icex) | - | |
| Collector - Emitter Voltage VCEO | - | |
| Input Capacitiance(Ci) | - | |
| Reverse Leakage Current (Ir) | - | |
| number of channels | Seven channels | |
| Input Current(on) | 0.1mA | |
| Vce Saturation(VCE(sat)) | 650mV | |
| type | MOS | |
| Voltage - Forward(Vf) | - | |
| Voltage - Input(Max) | 25V | |
| Input Current(off) | 1uA | |
| Current - Collector(Ic) | 300mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7342 | $ 0.73 |
| 10+ | $ 0.6499 | $ 6.50 |
| 30+ | $ 0.6061 | $ 18.18 |
| 100+ | $ 0.564 | $ 56.40 |
| 500+ | $ 0.5381 | $ 269.05 |
| 1,000+ | $ 0.5251 | $ 525.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



