Images are for reference only
EDA Models

LIZ CA034AJA0000G

Manufacturer
LIZ
Asian Brands
Mfr. Part #
CA034AJA0000G
LCSC Part #
C5381569
Package
0603x4
Customer #
Key Attributes
RES ARRAY 0Ω 0603x4
Description
4 ±5% 0Ω 100mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays RoHS
Datasheet pdf icon LIZ CA034AJA0000G

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Resistor Networks, Arrays
Manufacturer LIZ
Package 0603x4
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon LIZ CA034AJA0000G
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
100+
$ 0.0061 $ 0.61
1,000+
$ 0.0048 $ 4.80
5,000+
$ 0.0041 $ 20.50
10,000+
$ 0.0037 $ 37.00
50,000+
$ 0.0033 $ 165.00
100,000+
$ 0.0031 $ 310.00
Standard Packaging 5000/Full Reel