LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2EKM-5.0-16P-GN-S product image
Images for reference only

DORABO DB2EKM-5.0-16P-GN-SRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EKM-5.0-16P-GN-S
LCSC Part #
C5381486
Packaging
P=5mm
Customer #
Key Attributes
16POS 5mm
Datasheetpdf iconDORABO DB2EKM-5.0-16P-GN-S
Custom CablesMOQ 1pc
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6827$ 1.4976$ 1.50
10+$ 1.424$ 1.2674$ 12.67
50+$ 1.2617$ 1.1230$ 56.15
100+$ 1.0963$ 0.9758$ 97.58
500+$ 1.0213$ 0.9090$ 454.50
1,000+$ 0.9892$ 0.8804$ 880.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=5mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x16P
Number of Pins16P
Operating Temperature-40℃~+105℃
Number of PINs Per Row16
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Terminal (M3)
Voltage Rating630V
Pitch5mm
Connector TypeMale Plug
ColorGreen
Mounting Type-
Termination StyleScrew

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.