Infineon IRL6372TRPBF
| Manufacturer | |
| MPN | IRL6372TRPBF |
| LCSC Part # | C538139 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 8.1A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8.1A | |
| RDS(on) | 17.9mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 11nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Battery operated DC motor inverter
- MOSFET System/Load Switch
- Charge and Discharge Switches for Battery Application
In-Stock: 3,899
3,899 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.798 | $ 0.80 |
| 10+ | $ 0.6742 | $ 6.74 |
| 30+ | $ 0.6124 | $ 18.37 |
| 100+ | $ 0.5505 | $ 55.05 |
| 500+ | $ 0.5147 | $ 257.35 |
| 1,000+ | $ 0.4951 | $ 495.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8.1A | |
| RDS(on) | 17.9mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 11nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Battery operated DC motor inverter
- MOSFET System/Load Switch
- Charge and Discharge Switches for Battery Application
C538139 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



