ROCPU Switches TP71012
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP71012 |
| LCSC Part # | C5381342 |
| Packaging | Through Hole,6x4mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 500mA 16V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,6x4mm | |
| Length | 6mm | |
| Termination Style | PC Pin | |
| Width | 4mm | |
| Voltage Rating | 16V | |
| Current Rating | 500mA | |
| Operating Life | 20,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 4.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 655
655 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.311 | $ 1.56 |
| 50+ | $ 0.2478 | $ 12.39 |
| 150+ | $ 0.2207 | $ 33.11 |
| 1,000+ | $ 0.1869 | $ 186.90 |
| 2,000+ | $ 0.1718 | $ 343.60 |
| 5,000+ | $ 0.1628 | $ 814.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,6x4mm | |
| Length | 6mm | |
| Termination Style | PC Pin | |
| Width | 4mm | |
| Voltage Rating | 16V | |
| Current Rating | 500mA | |
| Operating Life | 20,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 4.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



