LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRL60B216 product image
  • IRL60B216 thumbnail 1
  • IRL60B216 thumbnail 2
  • IRL60B216 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IRL60B216RoHS

Manufacturer
MPN
IRL60B216
LCSC Part #
C538132
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 60V 305A TO-220AB
Datasheetpdf iconInfineon IRL60B216
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5497$ 5.55
10+$ 4.7498$ 47.50
30+$ 4.2743$ 128.23
100+$ 3.794$ 379.40
500+$ 3.5724$ 1786.20
1,000+$ 3.4728$ 3472.80
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-220AB
Drain to Source Voltage60V
Output Capacitance(Coss)1.26nF
Current - Continuous Drain(Id)305A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.4V
Pd - Power Dissipation375W
Reverse Transfer Capacitance (Crss@Vds)880pF
RDS(on)1.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)15.57nF
Gate Charge(Qg)258nC@10V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Optimized for Logic Level Drive
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free
  • RoHS Compliant, Halogen-Free

Applications

AI Translation
  • Brushed Motor drive applications
  • BLDC Motor drive applications
  • Battery powered circuits
  • Half-bridge and full-bridge topologies
  • Synchronous rectifier applications
  • Resonant mode power supplies
  • OR-ing and redundant power switches
  • DC/DC and AC/DC converters
  • DC/AC Inverters