Infineon IRFZ48NSTRLPBF
| Manufacturer | |
| MPN | IRFZ48NSTRLPBF |
| LCSC Part # | C538084 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 55V 64A 4V 14mΩ@10V 1 N-channel D2PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 64A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.8W;130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.97nF | |
| Gate Charge(Qg) | 81nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Advanced HEXFET power MOSFETs utilize advanced processing technology to achieve extremely low on-resistance per unit silicon area. This advantage, combined with the well-known fast switching speed and robust device design of HEXFET power MOSFETs, provides designers with an extremely efficient and reliable device suitable for a wide range of applications. The D2Pak is a surface-mount power package capable of accommodating die sizes up to HEX-4. It offers the highest power handling capability and the lowest possible on-resistance of any currently available surface-mount package. Due to its low internal connection resistance, the D2Pak is suited for high-current applications and can dissipate up to 2.0W of power in typical surface-mount applications. For low-profile applications, a through-hole version (IRFZ48NL) is available.
Features
- Advanced process technology
- Surface mount (IRFZ48NS)
- Low-profile through-hole (IRFZ48NL)
- 175°C operating temperature
- Fast switching
- Fully avalanche rated
- Lead-free
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5934 | $ 1.59 |
| 10+ | $ 1.3451 | $ 13.45 |
| 30+ | $ 1.2093 | $ 36.28 |
| 100+ | $ 1.015 | $ 101.50 |
| 500+ | $ 0.9471 | $ 473.55 |
| 800+ | $ 0.9163 | $ 733.04 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 64A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.8W;130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.97nF | |
| Gate Charge(Qg) | 81nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Advanced HEXFET power MOSFETs utilize advanced processing technology to achieve extremely low on-resistance per unit silicon area. This advantage, combined with the well-known fast switching speed and robust device design of HEXFET power MOSFETs, provides designers with an extremely efficient and reliable device suitable for a wide range of applications. The D2Pak is a surface-mount power package capable of accommodating die sizes up to HEX-4. It offers the highest power handling capability and the lowest possible on-resistance of any currently available surface-mount package. Due to its low internal connection resistance, the D2Pak is suited for high-current applications and can dissipate up to 2.0W of power in typical surface-mount applications. For low-profile applications, a through-hole version (IRFZ48NL) is available.
Features
- Advanced process technology
- Surface mount (IRFZ48NS)
- Low-profile through-hole (IRFZ48NL)
- 175°C operating temperature
- Fast switching
- Fully avalanche rated
- Lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



