FUXINSEMI BT134W-600E
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | BT134W-600E |
| LCSC Part # | C5380692 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRIAC 600V 2A SOT-223 |
| Description | TRIAC 600V 2A Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | FUXINSEMI | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,100
2,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1036 $ 0.0829 | $ 0.41 |
50+ | $ 0.0811 $ 0.0649 | $ 3.25 |
150+ | $ 0.0699 $ 0.0560 | $ 8.40 |
500+ | $ 0.0615 $ 0.0492 | $ 24.60 |
2,500+ | $ 0.0575 $ 0.0460 | $ 115.00 |
4,000+ | $ 0.0541 $ 0.0433 | $ 173.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$