FUXINSEMI IRLML0100TRPBF-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | IRLML0100TRPBF-FS |
| LCSC Part # | C5380682 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 310mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 5.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0569$ 0.0456 | $ 0.46 |
| 100+ | $ 0.0453$ 0.0363 | $ 3.63 |
| 300+ | $ 0.0395$ 0.0316 | $ 9.48 |
| 3,000+ | $ 0.0344$ 0.0276 | $ 82.80 |
| 6,000+ | $ 0.0309$ 0.0248 | $ 148.80 |
| 9,000+ | $ 0.0292$ 0.0234 | $ 210.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 310mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 5.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



