JUSHUO AF125-S10HCC-00
| Manufacturer |
JUSHUO
Asian Brands |
| Mfr. Part # | AF125-S10HCC-00 |
| LCSC Part # | C5380635 |
| Package | Through Hole,P=1.25mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 10POS 1.25mm VERTICAL - 1 SIDED CNT TH |
| Description | -40℃~+85℃ Non-Latching 10P 1.25mm 1A 125V Single-side Contact/Vertical Through Hole Through Hole,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Package | Through Hole,P=1.25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
738 
738
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.1365 | $ 0.82 |
60+ | $ 0.1094 | $ 6.56 |
180+ | $ 0.0958 | $ 17.24 |
612+ | $ 0.0857 | $ 52.45 |
2,988+ | $ 0.0775 | $ 231.57 |
6,012+ | $ 0.0735 | $ 441.88 |
Standard Packaging 36/Full
Tube | ||
Better price for more quantity?
$