LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S32400001B0740B5 product image
  • S32400001B0740B5 thumbnail 1
  • S32400001B0740B5 thumbnail 2
  • S32400001B0740B5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S32400001B0740B5RoHS

Manufacturer
JGHCAsian Brands
MPN
S32400001B0740B5
LCSC Part #
C5380557
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 40MHz 11.5pF SMD
Datasheetpdf iconJGHC S32400001B0740B5
In-Stock: 1,340
1,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.091$ 0.0546$ 0.27
50+$ 0.0725$ 0.0435$ 2.18
150+$ 0.0632$ 0.0380$ 5.70
500+$ 0.0563$ 0.0338$ 16.90
3,000+$ 0.0507$ 0.0305$ 91.50
6,000+$ 0.048$ 0.0288$ 172.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+105℃
Load Capacitance11.5pF
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)60Ω
Frequency40MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.