LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC S3237400201040B5 product image
  • S3237400201040B5 thumbnail 1
  • S3237400201040B5 thumbnail 2
  • S3237400201040B5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S3237400201040B5RoHS

Manufacturer
JGHCAsian Brands
MPN
S3237400201040B5
LCSC Part #
C5380552
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 37.4MHz 20pF SMD
Datasheetpdf iconJGHC S3237400201040B5
In-Stock: 1,060
1,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0784$ 0.39
50+$ 0.062$ 3.10
150+$ 0.0538$ 8.07
500+$ 0.0476$ 23.80
3,000+$ 0.0427$ 128.10
6,000+$ 0.0403$ 241.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+105℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency37.4MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.