LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S3227000181060B5 product image
  • S3227000181060B5 thumbnail 1
  • S3227000181060B5 thumbnail 2
  • S3227000181060B5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S3227000181060B5RoHS

Manufacturer
JGHCAsian Brands
MPN
S3227000181060B5
LCSC Part #
C5380544
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 27MHz 18pF SMD
Datasheetpdf iconJGHC S3227000181060B5
In-Stock: 305
305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0897$ 0.0539$ 0.27
50+$ 0.0714$ 0.0429$ 2.15
150+$ 0.0623$ 0.0374$ 5.61
500+$ 0.0555$ 0.0333$ 16.65
3,000+$ 0.05$ 0.0300$ 90.00
6,000+$ 0.0473$ 0.0284$ 170.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+105℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency27MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.