LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S3219200101080B5 product image
  • S3219200101080B5 thumbnail 1
  • S3219200101080B5 thumbnail 2
  • S3219200101080B5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S3219200101080B5RoHS

Manufacturer
JGHCAsian Brands
MPN
S3219200101080B5
LCSC Part #
C5380524
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 19.2MHz 10pF SMD
Datasheetpdf iconJGHC S3219200101080B5
In-Stock: 2,145
2,145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0893$ 0.0536$ 0.27
50+$ 0.0711$ 0.0427$ 2.14
150+$ 0.0621$ 0.0373$ 5.60
500+$ 0.0553$ 0.0332$ 16.60
3,000+$ 0.0498$ 0.0299$ 89.70
6,000+$ 0.0471$ 0.0283$ 169.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+105℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency19.2MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.