LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S32110590910A0B5 product image
  • S32110590910A0B5 thumbnail 1
  • S32110590910A0B5 thumbnail 2
  • S32110590910A0B5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JGHC S32110590910A0B5RoHS

Manufacturer
JGHCAsian Brands
MPN
S32110590910A0B5
LCSC Part #
C5380477
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 11.0592MHz 9pF SMD
Datasheetpdf iconJGHC S32110590910A0B5
In-Stock: 2,895
2,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1118$ 0.0671$ 0.34
50+$ 0.0983$ 0.0590$ 2.95
150+$ 0.0925$ 0.0555$ 8.33
500+$ 0.0852$ 0.0512$ 25.60
3,000+$ 0.082$ 0.0492$ 147.60
6,000+$ 0.0801$ 0.0481$ 288.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-40℃~+105℃
Load Capacitance9pF
Equivalent Series Resistance(ESR)100Ω
Normal temperature Frequency Tolerance±50ppm
Frequency11.0592MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.