JingYang TT0502PFX
| Manufacturer | JingYangAsian Brands |
| MPN | TT0502PFX |
| LCSC Part # | C5380467 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SOT-523 | |
| Clamping Voltage | 12V | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TT0502PFX is a low capacitance Transient Voltage Suppressor (TVS) designed to provide electrostatic discharge (ESD) protection for high - speed data interfaces. With typical capacitance of 5.00F only, TT0502PFX is designed to protect parasitic - sensitive systems against over - voltage and over - current transient events. It complies with IEC61000 - 4 - 2 (ESD), Level 4 (±15kV air, ±8kV contact discharge), IEC61000 - 4 - 4 (electrical fast transient - EFT) (40A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. TT0502PFX uses small SOT - 523 package. Each TT0502PFX device can protect two high - speed data lines. The low clamping voltage of the TT0502PFX guarantees a minimum stress on the protected IC.
Features
- Transient protection for high - speed data lines IEC61000 - 4 - 2 (ESD) ±30kV (Air) ±30kV (Contact) IEC61000 - 4 - 5 (Lightning) 5.0A (8/20µs)
- Small package 1.6mm×1.6mm×0.75mm
- Protects two I/O line (bidirectional)
- Low capacitance: 5.0pF@0V (Typical) (I/O - I/O)
- Low leakage current: 0.1µA (Maximum)
- Low clamping voltage
Applications
- Mobile Phones and accessories
- Desktops, Servers and Notebook
- Hand held portable Digital Cameras
- Computer Interfaces Protection
- Serial and Parallel Ports Protection
- Control Signal Lines Protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0394$ 0.0335 | $ 0.34 |
| 100+ | $ 0.0311$ 0.0265 | $ 2.65 |
| 300+ | $ 0.027$ 0.0230 | $ 6.90 |
| 3,000+ | $ 0.0239$ 0.0204 | $ 61.20 |
| 6,000+ | $ 0.0214$ 0.0182 | $ 109.20 |
| 9,000+ | $ 0.0202$ 0.0172 | $ 154.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SOT-523 | |
| Clamping Voltage | 12V | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TT0502PFX is a low capacitance Transient Voltage Suppressor (TVS) designed to provide electrostatic discharge (ESD) protection for high - speed data interfaces. With typical capacitance of 5.00F only, TT0502PFX is designed to protect parasitic - sensitive systems against over - voltage and over - current transient events. It complies with IEC61000 - 4 - 2 (ESD), Level 4 (±15kV air, ±8kV contact discharge), IEC61000 - 4 - 4 (electrical fast transient - EFT) (40A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. TT0502PFX uses small SOT - 523 package. Each TT0502PFX device can protect two high - speed data lines. The low clamping voltage of the TT0502PFX guarantees a minimum stress on the protected IC.
Features
- Transient protection for high - speed data lines IEC61000 - 4 - 2 (ESD) ±30kV (Air) ±30kV (Contact) IEC61000 - 4 - 5 (Lightning) 5.0A (8/20µs)
- Small package 1.6mm×1.6mm×0.75mm
- Protects two I/O line (bidirectional)
- Low capacitance: 5.0pF@0V (Typical) (I/O - I/O)
- Low leakage current: 0.1µA (Maximum)
- Low clamping voltage
Applications
- Mobile Phones and accessories
- Desktops, Servers and Notebook
- Hand held portable Digital Cameras
- Computer Interfaces Protection
- Serial and Parallel Ports Protection
- Control Signal Lines Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



