SOSET 3225 40M 12PF 10PPM
| Manufacturer |
SOSET
Asian Brands |
| MPN | 3225 40M 12PF 10PPM |
| LCSC Part # | C5380316 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 40MHz 12pF SMD |
| Description | Crystal 40MHz ±10ppm 12pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Packaging | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0707 | $ 0.71 |
100+ | $ 0.056 | $ 5.60 |
300+ | $ 0.0486 | $ 14.58 |
3,000+ | $ 0.0388 | $ 116.40 |
6,000+ | $ 0.0344 | $ 206.40 |
9,000+ | $ 0.0322 | $ 289.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$