HUAXIN HX6573
| Manufacturer | HUAXINAsian Brands |
| MPN | HX6573 |
| LCSC Part # | C5380306 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | High-sensitivity, bipolar latching Hall switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HUAXIN | |
| Packaging | SOT-23 | |
| Sample Frequency | 800kHz | |
| Operation Points | 6mT | |
| Supply Current | 3mA | |
| Release Points | 6mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~24V | |
| Features | Built-in Schmitt trigger;Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX6573 employs high-frequency chopper technology to achieve excellent magnetic field consistency and symmetry across the full operating voltage and temperature range. It integrates a voltage regulator, Hall array, amplifier circuit, Schmitt trigger, and output stage on-chip. The Hall signal processing path utilizes high-frequency chopper technology, which minimizes the offset voltage of the Hall sensing array and processing circuitry, reduces the effects of stress and temperature on offset voltage, and lowers system propagation delay and output jitter to the minimum. The HX6573 operates over a temperature range of -40℃ to 125℃, with a supply voltage range of 2.5V to 24V and a maximum load current capability of 100mA. Available in SOT-23 and TO-92S packages, both compliant with halogen-free standards.
Features
- Latching switch Hall sensor
- Wide supply voltage range: 2.5—24V
- Wide operating temperature range: -40—125℃
- Good magnetic field symmetry
- Reverse supply voltage protection up to -28V
- Integrated overvoltage protection on VDD and OUT pins
- ESD protection >4kV
- Long lifespan, compact size, easy installation
Applications
- Brushless DC motor
- Fan
- Pump
- Solid-state switch
- Flow sensor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1758 | $ 0.88 |
| 50+ | $ 0.1536 | $ 7.68 |
| 150+ | $ 0.1441 | $ 21.62 |
| 500+ | $ 0.1322 | $ 66.10 |
| 3,000+ | $ 0.1269 | $ 380.70 |
| 6,000+ | $ 0.1238 | $ 742.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HUAXIN | |
| Packaging | SOT-23 | |
| Sample Frequency | 800kHz | |
| Operation Points | 6mT | |
| Supply Current | 3mA | |
| Release Points | 6mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~24V | |
| Features | Built-in Schmitt trigger;Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX6573 employs high-frequency chopper technology to achieve excellent magnetic field consistency and symmetry across the full operating voltage and temperature range. It integrates a voltage regulator, Hall array, amplifier circuit, Schmitt trigger, and output stage on-chip. The Hall signal processing path utilizes high-frequency chopper technology, which minimizes the offset voltage of the Hall sensing array and processing circuitry, reduces the effects of stress and temperature on offset voltage, and lowers system propagation delay and output jitter to the minimum. The HX6573 operates over a temperature range of -40℃ to 125℃, with a supply voltage range of 2.5V to 24V and a maximum load current capability of 100mA. Available in SOT-23 and TO-92S packages, both compliant with halogen-free standards.
Features
- Latching switch Hall sensor
- Wide supply voltage range: 2.5—24V
- Wide operating temperature range: -40—125℃
- Good magnetic field symmetry
- Reverse supply voltage protection up to -28V
- Integrated overvoltage protection on VDD and OUT pins
- ESD protection >4kV
- Long lifespan, compact size, easy installation
Applications
- Brushless DC motor
- Fan
- Pump
- Solid-state switch
- Flow sensor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



