Hantek HDP135V6S
| Manufacturer | HantekAsian Brands |
| MPN | HDP135V6S |
| LCSC Part # | C5380296 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supplies (Factory Assembled) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supplies (Factory Assembled) | |
| Manufacturer | Hantek | |
| Packaging | - | |
| Accuracy | ≤0.1%+1 digits | |
| OvervoltageProtection | 0~37V±0.2%FS | |
| WorkingTemperature | Temperature -10℃~40℃, relative humidity ≤80% | |
| MaximumVoltage | 35.2V±0.2% | |
| SetResolution | 10mV | |
| Size | 85×160×260(mm) | |
| StorageTemperature | Temperature -20°C to 60°C, relative humidity ≤80% | |
| Load regulation ratio | ≤0.1%+5mV | |
| LinearRegulationRate | ≤0.01%+5mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 86.1721 | $ 86.17 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supplies (Factory Assembled) | |
| Manufacturer | Hantek | |
| Packaging | - | |
| Accuracy | ≤0.1%+1 digits | |
| OvervoltageProtection | 0~37V±0.2%FS | |
| WorkingTemperature | Temperature -10℃~40℃, relative humidity ≤80% | |
| MaximumVoltage | 35.2V±0.2% | |
| SetResolution | 10mV | |
| Size | 85×160×260(mm) | |
| StorageTemperature | Temperature -20°C to 60°C, relative humidity ≤80% | |
| Load regulation ratio | ≤0.1%+5mV | |
| LinearRegulationRate | ≤0.01%+5mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



