HCTL HC-JP254-1-65-CL-B-G0
| Manufacturer | HCTLAsian Brands |
| MPN | HC-JP254-1-65-CL-B-G0 |
| LCSC Part # | C5380290 |
| Packaging | - |
| Customer # | |
| Key Attributes | Capped 2.54mm Shunts, Jumpers RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Plastic Color | Black | |
| Open Top/Close Top | Capped | |
| Number of Positions or Pins | 1x2 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Plastic Color | Black |
| Type | Description | |
|---|---|---|
| Open Top/Close Top | Capped | |
| Number of Positions or Pins | 1x2 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 10,750
10,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0164 | $ 0.82 |
| 500+ | $ 0.0129 | $ 6.45 |
| 2,000+ | $ 0.0109 | $ 21.80 |
| 4,000+ | $ 0.0097 | $ 38.80 |
| 24,000+ | $ 0.0087 | $ 208.80 |
| 50,000+ | $ 0.0082 | $ 410.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Plastic Color | Black | |
| Open Top/Close Top | Capped | |
| Number of Positions or Pins | 1x2 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Plastic Color | Black |
| Type | Description | |
|---|---|---|
| Open Top/Close Top | Capped | |
| Number of Positions or Pins | 1x2 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



