Infineon IRFS7434TRL7PP
| Manufacturer | |
| Mfr. Part # | IRFS7434TRL7PP |
| LCSC Part # | C538029 |
| Package | D2PAK-7 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 362A D2PAK-7 |
| Description | N-Channel 40V 362A 245W Surface Mount D2PAK-7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | D2PAK-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
217
217
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2203 | $ 1.22 |
10+ | $ 1.0046 | $ 10.05 |
30+ | $ 0.8855 | $ 26.57 |
100+ | $ 0.7502 | $ 75.02 |
500+ | $ 0.6907 | $ 345.35 |
800+ | $ 0.6633 | $ 530.64 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$