XR XRSQ1010-10mH-V
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRSQ1010-10mH-V |
| LCSC Part # | C5380256 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CMC 10mH 1.2A 2LN TH |
| Description | 10mH@1kHz 2Line Common Mode Choke Through Hole 1.2A DCR 200mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
524
524
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6523 | $ 0.65 |
10+ | $ 0.5345 | $ 5.35 |
30+ | $ 0.4747 | $ 14.24 |
70+ | $ 0.4166 | $ 29.16 |
490+ | $ 0.3762 | $ 184.34 |
980+ | $ 0.3569 | $ 349.76 |
Standard Packaging 70/Full
Tray | ||
Better price for more quantity?
$