LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF50A-10P-1H(51) product image
  • DF50A-10P-1H(51) thumbnail 1
  • DF50A-10P-1H(51) thumbnail 2
  • DF50A-10P-1H(51) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF50A-10P-1H(51)RoHS

Manufacturer
MPN
DF50A-10P-1H(51)
LCSC Part #
C5380170
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 10P -35℃~+85℃ 1mm 10 1A 100V 1x10P SMD,P=1mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconHRS DF50A-10P-1H(51)
Custom CablesMOQ 1pc
In-Stock: 397
397 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.311$ 1.31
10+$ 1.0993$ 10.99
30+$ 0.9837$ 29.51
100+$ 0.8518$ 85.18
500+$ 0.7948$ 397.40
1,000+$ 0.7671$ 767.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHRS
PackagingSMD,P=1mm,Surface Mount,Right Angle
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Contact MaterialBrass
Number of PINs10P
Operating Temperature-35℃~+85℃
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row10
Current Rating1A
Contact PlatingGold
Voltage Rating (Max)100V
Pin Structure1x10P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.