LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Saiya Sensor SY-FLM-11BSP product image
  • SY-FLM-11BSP thumbnail 1
  • SY-FLM-11BSP thumbnail 2
  • SY-FLM-11BSP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Saiya Sensor SY-FLM-11BSPRoHS

Manufacturer
Saiya SensorAsian Brands
MPN
SY-FLM-11BSP
LCSC Part #
C5380080
Packaging
TO-5
Customer #
Key Attributes
TO-5 Sensor and Detector Interfaces RoHS
Datasheetpdf iconSaiya Sensor SY-FLM-11BSP
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.9213$ 13.92
10+$ 13.2796$ 132.80
50+$ 12.1656$ 608.28
100+$ 11.195$ 1119.50
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerSaiya Sensor
PackagingTO-5
Features-
Window Size4.9x4.9mm
Current - Supply-
Window ShapeRectangle
Operating Temperature-40℃~+85℃
Interface-
Voltage - Supply2V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece