APAQ 160ARCP681M06A4T
| Manufacturer | APAQAsian Brands |
| MPN | 160ARCP681M06A4T |
| LCSC Part # | C5379931 |
| Packaging | Through Hole,D6.3xL14mm |
| Customer # | |
| Key Attributes | 680uF 16V 4.5A@100kHz 15mΩ@300kHz ±20% Through Hole,D6.3xL14mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D6.3xL14mm | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 4.5A@100kHz | |
| Equivalent Series Resistance(ESR) | 15mΩ@300kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0639 | $ 0.64 |
| 100+ | $ 0.0494 | $ 4.94 |
| 300+ | $ 0.0422 | $ 12.66 |
| 2,000+ | $ 0.0398 | $ 79.60 |
| 4,000+ | $ 0.0354 | $ 141.60 |
| 10,000+ | $ 0.0332 | $ 332.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D6.3xL14mm | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 4.5A@100kHz | |
| Equivalent Series Resistance(ESR) | 15mΩ@300kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



