APAQ 160ARCP221M05X8T
| Manufacturer | APAQAsian Brands |
| MPN | 160ARCP221M05X8T |
| LCSC Part # | C5379922 |
| Packaging | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | ±20% 16V 220uF 18mΩ@300kHz Through Hole,D5xL8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D5xL8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 220uF | |
| Ripple Current | 2.6A@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@300kHz | |
| Height - Seated (Max) | 8mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.035 | $ 0.70 |
| 200+ | $ 0.0275 | $ 5.50 |
| 600+ | $ 0.0238 | $ 14.28 |
| 2,000+ | $ 0.0226 | $ 45.20 |
| 10,000+ | $ 0.0203 | $ 203.00 |
| 20,000+ | $ 0.0192 | $ 384.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D5xL8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 220uF | |
| Ripple Current | 2.6A@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@300kHz | |
| Height - Seated (Max) | 8mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



