LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
SHOU HAN SW-58010P-WJ product image
  • SW-58010P-WJ thumbnail 1
  • SW-58010P-WJ thumbnail 2
  • SW-58010P-WJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN SW-58010P-WJRoHS

Manufacturer
SHOU HANAsian Brands
MPN
SW-58010P-WJ
LCSC Part #
C5379905
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Vibration Sensors RoHS
Datasheetpdf iconSHOU HAN SW-58010P-WJ
In-Stock: 530
530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.102$ 0.0408$ 0.20
50+$ 0.081$ 0.0324$ 1.62
150+$ 0.0705$ 0.0282$ 4.23
1,000+$ 0.0627$ 0.0251$ 25.10
2,000+$ 0.0564$ 0.0226$ 45.20
5,000+$ 0.0533$ 0.0214$ 107.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Motion Sensors/Vibration Sensors
ManufacturerSHOU HAN
PackagingThrough Hole
Operating Temperature-20℃~+80℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Contact Resistance: ≤100mΩ
  • Insulation Resistance: ≥100MΩ
  • Rated Voltage: 12V DC
  • Rated Current: 100mA
  • Operate Time: ≤1ms
  • Vibration Sensitivity: ≥0.3G
  • Operating Temperature Range: -20℃ ~ 80℃
  • Storage Temperature Range: -30℃ ~ 85℃
  • Protection Rating: IP67
  • Mechanical Life: ≥100,000 cycles
  • Weight: approx. 0.5g
  • Dimensions: φ3.8×12.5mm