SHOU HAN SW-460
| Manufacturer | SHOU HANAsian Brands |
| MPN | SW-460 |
| LCSC Part # | C5379902 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Vibration Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,095
1,095 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.116$ 0.0464 | $ 0.23 |
| 50+ | $ 0.0917$ 0.0367 | $ 1.84 |
| 150+ | $ 0.0796$ 0.0319 | $ 4.79 |
| 1,000+ | $ 0.0705$ 0.0282 | $ 28.20 |
| 2,000+ | $ 0.0632$ 0.0253 | $ 50.60 |
| 5,000+ | $ 0.0595$ 0.0238 | $ 119.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



