SHOU HAN 8.5-8.5 WSPT
| Manufacturer | SHOU HANAsian Brands |
| MPN | 8.5-8.5 WSPT |
| LCSC Part # | C5379896 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH DPDT 100mA 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Life | 5,000 cycles | |
| With Lamp | Without | |
| Operating Temperature | -10℃~+70℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Rectangular Plunger | |
| electric current | 100mA | |
| IP Rating | - | |
| Operating Force | 1.8N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,530
4,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.065 | $ 0.33 |
| 50+ | $ 0.0565 | $ 2.83 |
| 150+ | $ 0.0522 | $ 7.83 |
| 1,000+ | $ 0.049 | $ 49.00 |
| 2,000+ | $ 0.0464 | $ 92.80 |
| 5,000+ | $ 0.0452 | $ 226.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



