LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603FAR220G product image
  • CR0603FAR220G thumbnail 1
  • CR0603FAR220G thumbnail 2
  • CR0603FAR220G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0603FAR220GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603FAR220G
LCSC Part #
C5379857
Packaging
0603
Customer #
Key Attributes
RES 220mΩ ±1% 100mW 0603
Datasheetpdf iconLIZ CR0603FAR220G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0043$ 0.43
1,000+$ 0.0034$ 3.40
5,000+$ 0.0029$ 14.50
10,000+$ 0.0026$ 26.00
50,000+$ 0.0023$ 115.00
100,000+$ 0.0022$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance220mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece