LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603JAR050G product image
  • CR0603JAR050G thumbnail 1
  • CR0603JAR050G thumbnail 2
  • CR0603JAR050G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0603JAR050GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603JAR050G
LCSC Part #
C5379837
Packaging
0603
Customer #
Key Attributes
RES 50mΩ ±5% 100mW 0603
Datasheetpdf iconLIZ CR0603JAR050G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0067$ 0.67
1,000+$ 0.0053$ 5.30
5,000+$ 0.0045$ 22.50
10,000+$ 0.004$ 40.00
50,000+$ 0.0036$ 180.00
100,000+$ 0.0034$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance50mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece